• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UACC-OM-SM-10G-D-2 UACC-OM-SM-10G-D-2 OPTICAL MOD Network module

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Maximum data transfer rate of 10000 Mbit/s.
  • SFP+ interface
Product type

Network module

Factory colour

Silver

LC

UKCA

yes

Operating temperature (T-T)

0 - 70 °C

Quantity per pack

2 Stück(e)

Rx wavelength (max)

1310 nm

Tx wavelength (max)

1310 nm

Wavelength

1310 nm

Single-mode fiber (SMF) supported

yes

Maximum transfer distance

10000 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730657 Ubiquiti Networks UACC-OM-SM-10G-D-2 UACC-OM-SM-10G-D-2 OPTICAL MOD Network module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.