• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UACC-PSU-12V-150W Laptop PSU 150 W 12 V 12.5 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti UACC-PSU-12V-150W power supply and voltage converter inside green, gray

  • / 12.5 A
  • 150 W Power
  • Used at: Indoors
  • Input voltage range 100 – 240
  • Suited for notebooks from

Technical specifications

Product type

Laptop PSU

Type

UACC-PSU-12V-150W

Type

Inside

150 W

Input voltage

230 V

Input voltage

100 – 240

No. of outputs

1 x

Output voltage

12 V

Output current (max.) - rounded

12.5 A

Max. output current

12.5 A

Dim

(W x H x D) 185 x 40 x 73.5 mm

Width

185 mm

Height

40 mm

Weight

733 g

Factory colour

Green

Grey

Used at

Indoors

Depth

73.5 mm

Material (details)

Steel

Nominal load efficiency

81 %

UKCA

yes

Operating temperature (T-T)

-5 - 50 °C

Quantity per pack

1 Stück(e)

Operating relative humidity (H-H)

5 - 95 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849454 Ubiquiti Networks UACC-PSU-12V-150W Laptop PSU 150 W 12 V 12.5 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.