• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UACC-PSU-12V-550W-EU Laptop PSU 550 W 12 V 45 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti UACC-PSU-12V-550W-EU power supply & voltage converter inside green, gray

  • / 45 A
  • 550 W Power
  • Used at: Indoors
  • Input voltage range 100 – 240
  • Suited for notebooks from

Technical specifications

  • Suitable for: CloudKey Enterprise, Enterprise Aggregation, Enterprise NVR
Product type

Laptop PSU

Type

UACC-PSU-12V-550W-EU

Type

Inside

550 W

Input voltage

230 V

Input voltage

100 – 240

No. of outputs

1 x

Output voltage

12 V

Output current (max.) - rounded

45 A

Max. output current

45 A

Dim

(W x H x D) 185 x 40 x 73.5 mm

Width

185 mm

Height

40 mm

Weight

8.74 kg

Factory colour

Green

Grey

Used at

Indoors

Depth

73.5 mm

Material (details)

Steel

Compatible with

CloudKey Enterprise, Enterprise Aggregation, Enterprise NVR

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849455 Ubiquiti Networks UACC-PSU-12V-550W-EU Laptop PSU 550 W 12 V 45 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.