• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UACC-PSU-27V-250W Laptop PSU 250 W 27 V 9.3 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti UISP UACC-PSU-27V-250W power supply & voltage converter inner gray, white

  • / 9.3 A
  • 250 W Power
  • Used at: Indoors
  • Input voltage range 100-240 V
  • Suited for notebooks from

Technical specifications

  • Suitable for: UISP P Pro
Product type

Laptop PSU

Type

UACC-PSU-27V-250W

Type

Inside

Compatible with

Ubiquiti Networks

250 W

Input voltage

230 V

Input voltage

100-240 V

No. of outputs

1 x

Output voltage

27 V

Output current (max.) - rounded

9.3 A

Max. output current

9.3 A

Dim

(W x H x D) 65 x 35.3 x 218.3 mm

Width

65 mm

Height

35.3 mm

Weight

790 g

Factory colour

Grey

White

Used at

Indoors

Depth

218.3 mm

Material (details)

Steel

Compatible with

UISP P Pro

UKCA

yes

Operating temperature (T-T)

-20 - 50 °C

Quantity per pack

1 Stück(e)

Operating relative humidity (H-H)

20 - 95 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849456 Ubiquiti Networks UACC-PSU-27V-250W Laptop PSU 250 W 27 V 9.3 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.