• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks Ubiquiti UniFi Dream Machine SE VPN router 1000 MBit/s, 2500 MBit/s, 10000 MBit/s

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Ubiquiti dream machine special edition gateway / controller 1000 Mbit/s.

  • 1000 Mbit/s
  • Control indicator unit In-built processor 1700 MHz 4096 MB 16384 MB
  • Power over Ethernet (PoE)
  • Rack mounting
  • Aluminium casing material
  • Stainless steel
  • This text is machine translated.

Technical specifications

  • Rack capacity: 1U
Product type

VPN router

LAN transfer rate

1000 MBit/s

2500 MBit/s

10000 MBit/s

10/100/1000 Mbps ports

8 x

Bluetooth

Yes

Factory colour

Stainless steel

Depth

285.6 mm

Height

43.7 mm

Length

150 cm

Width

442.4 mm

Screen size diagonal (inches)

1.3 inch

Touchscreen (display)

Yes

Memory techology

DDR4

Power consumption (ON)

50 W

PSU power

240 W

Input voltage

100 - 240 V

CPU speed

1700 MHz

4096 MB

Weight

4.95 kg

UKCA

yes

Operating temperature (T-T)

-10 - 40 °C

Power over Ethernet (PoE)

yes

Control display unit

yes

Reset button

yes

Flash memory

16384 MB

Number of processors installed

1

Operating relative humidity (H-H)

5 - 95 %

Built-in processor

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369011 Ubiquiti Networks Ubiquiti UniFi Dream Machine SE VPN router 1000 MBit/s, 2500 MBit/s, 10000 MBit/s

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)