
Highlights & Details
Ubiquiti Dream 7 WLAN Router 2.5 Gigabit Ethernet Tri-Band (2.4 GHz/5 GHz/6 GHz) White
- White tabletop router
- Tri-Band (2.4 GHz/5 GHz/6 GHz) Wi-Fi 7 (802.11b) 5700 Mbit/s.
- 2.5 Gigabit Ethernet
- Ethernet WAN
- Number of Ethernet LAN connections (RJ-45): 4
- Web-based management Quality of Service (QoS) support
- MIMO MU-MIMO TECHNOLOGY
Technical specifications
- WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- Optical cable type: SFP+
- Product type: Tabletop router
- Goods tariff number (HS): 8517.62
- Product type
LTE gateway
- Transfer rate
10 GBit/s
- 10/100 Mbps ports
4 x
- 10/100/1000 Mbps ports
4 x
- Weight
1.1 kg
- Width
110 mm
- Height
184.1 mm
- Depth
110 mm
- Type
UDR7 Desktop 10G Cloud Gateway
- Factory colour
White
- Bluetooth
Yes
- Cable length
0 cm
- Processor cores (No.)
4 x
- Keyboard layout
German, QWERTZ
- Material (details)
Polycarbonate (PC)
- Power consumption (ON)
26 W
- PSU power
50 W
- Gain
7 dBi
- Power supply (details)
100 - 240 V
- CPU speed
1500 MHz
3000 MB
- Safety
PSK
WPA
WPA-Enterprise
WPA-PSK
WPA2
WPA2
- UKCA
yes
- Operating temperature (T-T)
-10 - 40 °C
- Ethernet LAN
yes
- Firewall
yes
- Memory card slot(s)
yes
- USB port
no
- Filtering
yes
- Maximum coverage
160 m²
- DSL WAN
no
- Ethernet WAN
yes
- SIM card slot
no
- 3G/4G USB modem compatibility
no
- WLAN data transfer rate (max)
5700 Mbit/s
- WLAN data transfer rate (first band)
688 Mbit/s
- WLAN data transfer rate (second band)
4300 Mbit/s
- WLAN data transfer rate (third band)
5700 Mbit/s
- MIMO
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Multicast support
yes
- Policy-based routing
yes
- Power over Ethernet (PoE) voltage
57 V
- Web-based management
yes
- DHCP server
yes
- Reset button
yes
- Manual
yes
- MU-MIMO technology
yes
- Maximum Tx power (2.4 GHz)
23 dBmW
- Maximum Tx power (5 GHz)
26 dBmW
- Number of products included
1 Stück(e)
- MAC address table
2000 Eintragungen
- Load balancing system
yes
- Operating relative humidity (H-H)
5 - 95 %
- Built-in processor
yes
- Built-in display
yes
- Number of simultaneously connected devices (max)
300
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730673 Ubiquiti Networks UDR7 UDR7 Desktop 10G Cloud Gateway LTE gateway 10 GBit/s
Description
This text is machine translated.
Scope of delivery
- Ubiquiti dream router 7
- Power cable, 64 GB microSD card
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












