Data Link Protocol : Ethernet, Fast Ethernet, Gigabit Ethernet, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Frequency band: 2.4 GHz
Power : Maximum throughput (2.4 GHz): 20 / 40 MHz
Power supply: DC 48 - 54 V.
Dimensions (width x depth x height): 9.36 cm x 3.2 cm x 21.3 cm
Weight: 360 g
Factory colour
Black
Grey
Dim
(W x H x D) 94 x 217 x 32 mm
Content
1 pc(s)
Depth
32 mm
Height
217 mm
Width
94 mm
10/100/1000 Mbps ports
2 x
Weight
395 g
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733129 Ubiquiti Networks UMR-INDUSTRIAL Ubiquiti UMR-Industrial UMR - Soluzione di Networking Industriale Black, Grey
Description
Ubiquiti UMR-industrial. Type of device: Mobile router, color: Black, gray, aluminum, polycarbonate (PC) housing material. Ethernet LAN interface type: Gigabit Ethernet, Ethernet LAN data transfer rates: 10,100,1000 Mbit/s. WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n), data transfer speed WLAN: 1.2,5.5,6,9,11,12,18,24,36,48,54,150,300 Mbit/s, WLAN frequency: 2.4 GHz. Data network: 3G, 4G, 4G standards: LTE, SIM card type: NanoSIM. USB port type USB Type-C
This text is machine translated.
Description
Ubiquiti UMR-industrial. Type of device: Mobile router, color: Black, gray, aluminum, polycarbonate (PC) housing material. Ethernet LAN interface type: Gigabit Ethernet, Ethernet LAN data transfer rates: 10,100,1000 Mbit/s. WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n), data transfer speed WLAN: 1.2,5.5,6,9,11,12,18,24,36,48,54,150,300 Mbit/s, WLAN frequency: 2.4 GHz. Data network: 3G, 4G, 4G standards: LTE, SIM card type: NanoSIM. USB port type USB Type-C