
Highlights & Details
Ubiquiti Pro Max 16 L3 2.5G Ethernet (100/1000/2500) 1U gray
- L3
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 16
- 10G support
- MAC address table: 16000 entries Routing/switching capacity: 84 Gb/s.
- Access control list
- 1U Rack-mounting Stackable
- Power supply included
- This text is machine translated.
Technical specifications
- Form factor: 1U
- Product type
Network switch
- Transfer rate
40 GBit/s
- Ethernet ports
18
- No. of 100 Mbps/1Gbps/10Gbps ports
2 x
- 10/100/1000 Mbps ports
16 x
- Port type
12 x 10/100/1000 + 4 x 2.5GBase-T + 2 x 10 Gigabit Ethernet
- Power supply (LOV)
mains-powered
- Weight
1.95 kg
- Width
325.1 mm
- Height
43.7 mm
- Depth
160 mm
- Type
USW-PRO-MAX-16
- Interfaces
Gigabit LAN (10 Gbps)
Gigabit LAN (1 Gbps)
SFP+
- Factory colour
Grey
- Current consumption
25 W
- Port
18 ports
- Length
150 cm
- Material (details)
SGCC
- Input voltage
4.8 - 5.2 V
- UKCA
yes
- Fanless
yes
- Operating temperature (T-T)
-5 - 40 °C
- Basic switching RJ-45 Ethernet ports quantity
16
- Packet buffer memory
1.5 MB
- Switching capacity
84 Gbit/s
- Heat dissipation
85.3 BTU/h
- Rack mount kit
yes
- Loop protection
yes
- SFP+ module slots quantity
2
- Flow control support
yes
- Power over Ethernet (PoE)
no
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Stackable
yes
- Jumbo frames support
yes
- Redundant power supply (RPS) support
yes
- Broadcast storm control
yes
- Static route
yes
- Throughput
42 Gbit/s
- Access Control List (ACL)
yes
- Rate limiting
yes
- Gigabit Ethernet (copper) ports quantity
12
- Reset button
yes
- IPv4 routes
512
- 2.5G Ethernet (copper) ports quantity
4
- Rack mounting
yes
- MAC address table
16000 Eintragungen
- IGMP snooping
yes
- Number of VLANs
1000
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- 10G support
yes
- Forwarding rate
62 Mpps
- Power consumption (max)
25 W
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475797 Ubiquiti Networks USW-PRO-MAX-16 USW-PRO-MAX-16 Network switch 18 ports 40 GBit/s
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













