
Highlights & Details
Ubiquiti switch fully managed Layer 3 32 port • 32x SFP28 • 19" • Unifi • USW-Pro-XG aggregation
- Managed L2/L3
- Quality of Service (QoS) support
- 10G support
- MAC address table: 32000 entries Routing/switching capacity: 1600 Gb/s.
- 1U Rack-mounting Stackable
- AC/DC power supply included
Technical specifications
- Form factor: 1U
- Energy source AC / DC
- Product type
19" switch box
- LAN transfer rate
25000 MBit/s
- Transfer rate
25 GBit/s
- Working principle
Managed switch
- Ethernet ports
32
- 10/100 Mbps ports
0 x
- 10/100/1000 Mbps ports
0 x
- Fibre-optic ports
32
- Jumbo frames
Yes
- MAC addresses
32000
- Weight
7 kg
- Width
442.4 mm
- Height
43.7 mm
- Depth
480 mm
- Type
Pro XG Aggregation
- Rack size
483 mm (19")
- Interfaces
25 Gigabit SFP
- Factory colour
Grey
- Material (details)
SGCC
- Power supply (details)
100 - 240 V
- UKCA
yes
- Operating temperature (T-T)
-5 - 40 °C
- Packet buffer memory
8 MB
- Backlight display
yes
- Switching capacity
1600 Gbit/s
- Rack mount kit
yes
- Loop protection
yes
- Flow control support
yes
- Power over Ethernet (PoE)
no
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Stackable
yes
- Jumbo frames support
yes
- Redundant power supply (RPS) support
yes
- Multicast support
yes
- Broadcast storm control
yes
- Static route
yes
- Throughput
800 Gbit/s
- Rate limiting
yes
- Reset button
yes
- SFP28 ports quantity
32
- IPv4 routes
256000
- Rack mounting
yes
- MAC address table
32000 Eintragungen
- IGMP snooping
yes
- Number of VLANs
1000
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- 10G support
yes
- Forwarding rate
1200 Mpps
- Power consumption (max)
200 W
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3738671 Ubiquiti Networks USW-Pro-XG-Aggregation Pro XG Aggregation 19" switch box 25 GBit/s
Description
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












