• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UX Ubiquiti Express UniFi Gateway + Wifi6 A Wi-Fi router 2.4 GHz, 5 GHz

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

White Ubiquiti Unifi Express WLAN router Gigabit Ethernet Dual band (2.4 GHz/5 GHz)

  • White tabletop router
  • Dual band (2.4 GHz/5 GHz) Wi-Fi 6 (802.11ax)
  • Gigabit Ethernet
  • Ethernet WAN
  • Number of Ethernet LAN connections (RJ-45): 2
  • USB connection
  • Quality of Service (QoS) support
  • MIMO MU-MIMO TECHNOLOGY
  • This text is machine translated.

Technical specifications

Product type

Wi-Fi router

Type

Ubiquiti Express UniFi Gateway + Wifi6 A

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi standard

IEEE802.11ax

Wi-Fi frequency band

2.4 GHz

5 GHz

LAN data transfer rate

1 GBit/s

Interfaces

RJ45

No. of LAN ports

2 x

No. of Gigabit LANs

2 x

Safety

IPSec

WPA

WPA-Enterprise

WPA-PSK

WPA2

WPA2

Width

98 mm

Height

30 mm

Depth

98 mm

Bluetooth

Yes

Factory colour

White

Material (details)

Polycarbonate (PC)

Max. output current

3 A

Output voltage

5 V

No. of antennas

3 x

10/100/1000 Mbps ports

2 x

Power consumption (ON)

10 W

Gain

5.15 dBi

Weight

302 g

UKCA

yes

Operating temperature (T-T)

-10 - 45 °C

AC adapter included

yes

Ethernet LAN

yes

USB charging port

yes

Guest access

yes

USB port

yes

DSL WAN

no

Ethernet WAN

yes

SIM card slot

no

3G/4G USB modem compatibility

no

MIMO

yes

Quality of Service (QoS) support

yes

Reset button

yes

MU-MIMO technology

yes

Maximum Tx power (2.4 GHz)

22 dBmW

Maximum Tx power (5 GHz)

25 dBmW

Operating relative humidity (H-H)

5 - 95 %

Plug and Play

yes

Built-in display

yes

Number of simultaneously connected devices (max)

60

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369013 Ubiquiti Networks UX Ubiquiti Express UniFi Gateway + Wifi6 A Wi-Fi router 2.4 GHz, 5 GHz

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.