• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UFactory Controller box MBS-Z1-94

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,289.00 / piece)
€ 1,289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Dimension: 262 x 160 x 76 mm
  • Weight: 2.6 kg
  • Ethernet/RS-485 master*1, RS-485 slave*1
  • Input 24 V/DC
  • Output 24 V/DC 672W max.
  • Control Box IO: 8*CI+8*DI (digital in) - 8*CO+8*DO (digital out) | 2*AI (analog in) - 2*AO (analog out)
Product type

Controller box

Length

262 mm

Width

160 mm

Manufacturer part #

MBS-Z1-94

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205012 UFactory Controller box MBS-Z1-94

Description

The DC control box is a control box, which is fully functional and space-saving at the same time. This is a control box for mobile platform applications. Like the AC Control Box, this box also contains the same motherboard and I/O extension. It is able to execute the same code as the AC Control Box. However, it is lighter and smaller due to the removal of the power supply 1/3. It can be operated only with 24V DC. This box is compatible with a 24V Li-Po battery, which also supplies power to the UFactory xArm.

This text is machine translated.

Scope of delivery

  • 1x UFactory xArm DC Control Box

More interesting products

(*All information is plus legal VAT)