• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UGREEN Wireless charger 25 W MagFlow 55959 Outputs Inductive charging standard Grey

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green MagFlow Smartphone Grey USB Wireless Charging Car

  • Charging compatibility: Smartphone
  • Charging type: Auto
  • Power source USB
  • Grey
  • Wireless charging
  • 12 V 25 W.
  • This text is machine translated.

Technical specifications

Product type

Wireless charger

Outputs

Inductive charging standard

Max. power

25 W

Charging slots

1

Charging method

Magsafe

Suitable for

iPhone

Suitable for

MagSafe-kompatibel

Factory colour

Grey

Used at

Portable

PSU features

Wireless charger

Wireless charging

Yes

Input voltage

12 V

UKCA

yes

Wireless charging

yes

Quantity per pack

1 Stück(e)

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595486 UGREEN Wireless charger 25 W MagFlow 55959 Outputs Inductive charging standard Grey

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)