• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi Wireless charger MDY-14-EN 49350 White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xiaomi 50W wireless charging stand pro

  • 50 W wireless HyperCharge
  • Charges compatible Xiaomi-devices with high speed and brings the Xiaomi 14T Pro to 100 % in just 45 minutes.
  • Optimal viewing angle
  • Ergonomically designed with an inclined stand to ensure comfortable view and interaction while charging.
  • Low noise heat dissipation
  • Equipped with an integrated fan and an advanced air duct design to actively control the temperature with minimum noise.
  • Safe and reliable
  • Designed for reliable performance in everyday life and a secure power supply.

Technical specifications

  • Input 5–20 V ⎓ max. 3.25 A
  • Output: max. 50 W
  • Q/HDXMT0003-2018 standard
Product type

Wireless charger

Charging current (max.)

3.25 A

Suitable for

Smartphone

Factory colour

White

Used at

Indoors

PSU features

Surge protection

Wireless charger

Wireless charging

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3790321 Xiaomi Wireless charger MDY-14-EN 49350 White

Description

The Xiaomi 50W wireless charging stand pro in white is a charging station for use in offices and in the professional workplace. With its tilted stand and built-in active cooling, this heater is suitable for continuous operation to supply power to compatible smartphones wirelessly.

High charging power
The station delivers up to 50 W charging power. Qi protocol also enables inductive charging of non-brand devices.

Ergonomic viewing angle
The tilted design allows a good view of the display and allows convenient operation of the smartphone while charging.

Integrated heat dissipation
An integrated fan and an adapted air duct design actively regulate the temperature and keep the noise low.

Comprehensive protection mechanisms
The station is equipped with overcurrent, overvoltage and overheating protection. Detection of foreign objects increases the general operational safety.

This text is machine translated.

Features

  • Several intelligent protection mechanisms for a secure feeling during charging
  • Overvoltage protection
  • Overheating protection
  • Over current protection
  • Undervoltage protection
  • External body recognition
  • Protection against static electricity
  • High compatibility with common electronic devices
  • Compatible with the Qi protocol
  • Supports standard wireless charging for Xiaomi smartphones
  • Supports wireless charging with 7.5 W for iPhones
  • Supports wireless charging with 10 W for Samsung-Smartphones
  • Supports wireless charging with up to EPP 10 W for other brands

Scope of delivery

  • Xiaomi 50 W wireless charging stand pro
  • Mount
  • Quick start guide
  • Warranty card

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)