• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU 46890 Industrial tape Transparent 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.33)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

UHU double strip strongly removable mounting adhesive tape 1,5m

  • Transparent
  • Removable, Double-sided tape

Technical specifications

Product type

Industrial tape

Adhesive tape features

Removable

Double-sided tape

Length

1.5 m

Factory colour

Transparent

Type

46890

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808078 UHU 46890 Industrial tape Transparent 1 pc(s)

Description

Scope of delivery

  • Mounting-adhesive tape 1,5m
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)