UHU 50520 Glue Roller stationery glue 8.5m x 6.5 mm
Transparent
(L x W) 8.5 m x 6.5 mm
Removable
Glue dispenser for re-removable gluings
fast, clean, precise and removable on one side
Sticks immediately, without drying time
Solvent-free
Roller (casing) made from 100% recycled plastic
With built-in cap as band protection and supporting stand
With display for remaining band length and built-in tape tensioner
Packaging made from 85% recycled cardboard
Technical specifications
Product type
Correction tape roller
Adhesive tape features
Removable
Length
8.5 m
Width
6.5 mm
Factory colour
Transparent
Type
50520
Content
1 pc(s)
Dim
(L x W) 8.5 m x 6.5 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808079 UHU 50520 Correction tape roller Transparent (L x W) 8.5 m x 6.5 mm 1 pc(s)
Description
The practical glue dispenser for fast, clean and detachable gluing of paper, cardboard and photos together and on many smooth surfaces. Glues immediately without drying time and is solvent-free and removable on one side With built-in cap, which serves as band protection and supporting stand, display of the remaining band length and built-in band tensioners. Tape length is 8.5 meters, tape width is 6.5 mm. The scooter (housing) is made of 100% recycled plastic and the packaging is made of 85% recycled cardboard.
This text is machine translated.
Scope of delivery
Stationery adhesive 8.5m x 6.5 mm
Description
The practical glue dispenser for fast, clean and detachable gluing of paper, cardboard and photos together and on many smooth surfaces. Glues immediately without drying time and is solvent-free and removable on one side With built-in cap, which serves as band protection and supporting stand, display of the remaining band length and built-in band tensioners. Tape length is 8.5 meters, tape width is 6.5 mm. The scooter (housing) is made of 100% recycled plastic and the packaging is made of 85% recycled cardboard.