• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Dehumidifier White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UHU dehumidifier magnet tabs neutral SPAR PACK 4x450g

  • Tangible relief: Powerful effect for a noticeably better and healthier room climate
  • Quick and reliable drying rooms
  • Application without care: Ensures an all-round clean, safe and hygienic handling
  • Individual room ambience: Completely neutral in odor or with a touch of subtle fragrance
  • This text is machine translated.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Dehumidifier

Factory colour

White

Documents & Downloads

Security datasheet

Security datasheet 3808070 UHU Dehumidifier White

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice

Description

Features

  • Magnet-Tabs neutral SPAR-PACK 4x450g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.