• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU EMAILLE Repair glue 46825 23 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 369.13)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Repair enamel

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Repairing of scratches, chipping and damage to bathtubs, sinks, Output Teasers

Product type

Repair glue

Adhesive features

Water-resistant

Heat resistance

-20 to +90 °C

Content

23 g

Documents & Downloads

Security datasheet

Security datasheet 631786 UHU EMAILLE Repair glue 46825 23 g

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

The white, smooth UHU Enamel repair in the bottle brush is well suited for repairing scratches, chipping and damage to bathtubs, sinks, output teasers etc. resistant to hot water, conventional household cleaners as well as diluted alkalis. Temperature resistant from -20 to +90 °C.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)