• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Flüssigmetall Two-component adhesive 45960 24 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 541.25)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Liquid Metal 2-component epoxy resin adhesive

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

High strength bonding of metals and metal alloys (steel, aluminum)

Product type

Two-component adhesive

Not suitable for

Polyethylene, polypropylene, PTFE and rubber.

Material suitability

Metal

Steel

Aluminium

Heat resistance

-40 to +120 °C

Content

24 ml

Factory colour

Grey

Adhesive features

Temperature-proof

Documents & Downloads

Security datasheet

Security datasheet 478805 UHU Flüssigmetall Two-component adhesive 45960 24 ml

Signal word

Danger

GHS / H Statements

  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 273: Avoid release into the environment
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

Powerful, metal-colored, 2-component epoxy resin adhesive for repairing of cracks, incorrect drilling, holes, etc. impact resistant, resistant to aging and temperature resistant (-40 to +120 °C), as well as resistant to moisture, oil, dilute acids and alkalis and many solvents. After hardening drilling, filing and smeared. Suitable for high strength bonding of metals and metal alloys (steel, aluminum).

This text is machine translated.