Bonding, sealing and repairing of porcelain, marble, earthenware and ceramic
Minimum order quantity: 1
Multiple: 1
€ 9.99*
1 kg = € 333.00
Documents & Downloads
Security datasheet
Security datasheet 631783 UHU GLAS Repair glue 46685 3 g
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 317: May cause an allergic skin reaction
H 335: May cause respiratory irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 271: Use outdoors or in a well-ventilated area only
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 501: Dispose of contents/container at …
Description
UHU glass repair glue is a day (UV) light fast hardening Special adhesive for bonding of glass and crystal glass to each other and to metal. After hardening water and dishwasher-proof, UV-resistant and temperature-resistant.
This text is machine translated.
Features
Crystal-clear, natural light (UV) quick hardening special adhesive
For the bonding of glass and crystal glass
UV-resistant and temperature resistant up to +125°C.
Description
UHU glass repair glue is a day (UV) light fast hardening Special adhesive for bonding of glass and crystal glass to each other and to metal. After hardening water and dishwasher-proof, UV-resistant and temperature-resistant.
This text is machine translated.
Features
Crystal-clear, natural light (UV) quick hardening special adhesive
For the bonding of glass and crystal glass
UV-resistant and temperature resistant up to +125°C.
What kind of Special Purpose Adhesives are you looking for?