• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Grizzly Tape® 51675 Cloth tape Silver (L x W) 10 m x 49 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.20)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

UHU GRIZZLY TAPE fabric tape 10m

  • Silver
  • (L x W) 10 m x 49 mm
  • Waterproof, Weatherproof
  • Unbelievably strong (high tensile strength)
  • For durable applications
  • Weatherproof, UV and temperature resistant
  • Waterproof
  • Can easily be torn off by hand
  • Smooth result
  • Extra Dick
  • Easy and clean to remove

Technical specifications

Product type

Cloth tape

Adhesive tape features

Waterproof

Weatherproof

Length

10 m

Width

49 mm

Factory colour

Silver

Type

Grizzly Tape®

Content

1 pc(s)

Dim

(L x W) 10 m x 49 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808083 UHU Grizzly Tape® 51675 Cloth tape Silver (L x W) 10 m x 49 mm 1 pc(s)

Description

An unbelievably strong, extremely durable and weather-resistant extruded PE fabric tape. This fabric tape can be easily separated in both directions with your hand.

This text is machine translated.

Scope of delivery

  • UHU GRIZZLY TAPE fabric tape 10m

More interesting products

(*All information is plus legal VAT)