Suitable for: Wood materials, Balsa, metals and many modeling plastics
Content: 125 g
Technical specifications
Suitable for
Wood materials, Balsa, metals and many modeling plastics
Product type
Model kit glue
Not suitable for
Styrofoam
Content
125 g
Documents & Downloads
Security datasheet
Security datasheet 478786 UHU Hart Model kit glue 45525 125 g
Security datasheet 478786 UHU Hart Model kit glue 45525 125 g
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
UHU Hart is a crystal-clear, quick-drying adhesive for bonding the crafts, small parts in a model and in the household. It is especially suitable for balsa wood and wood-based materials. The adhesive film dries up and is therefore ideal for reinforcing critical adhesive points as well as for reinforcing and sealing of many material surfaces.
This text is machine translated.
Description
UHU Hart is a crystal-clear, quick-drying adhesive for bonding the crafts, small parts in a model and in the household. It is especially suitable for balsa wood and wood-based materials. The adhesive film dries up and is therefore ideal for reinforcing critical adhesive points as well as for reinforcing and sealing of many material surfaces.
This text is machine translated.
What kind of Special Purpose Adhesives are you looking for?