• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU HART PVC glue 46650 30 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 149.67)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hard plastic special adhesive

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Glues PS, ABS, SAN, SB, ASA, PVC, PMMA, CN, CAB, PC, also in combination with phenolic resins, melamine resins and glass-fiber reinforced polyester

Product type

PVC glue

Adhesive features

Water-resistant

Not suitable for

Styrofoam, PE, PP, PA, POM, PTFE and silicone

Heat resistance

-30 °C up to +90 °C

Content

30 g

Documents & Downloads

Datasheet

Datasheet 478802 UHU HART PVC glue 46650 30 g

Security datasheet

Security datasheet 478802 UHU HART PVC glue 46650 30 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 264: Rinse … thoroughly after use
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 403+235: Store in a cool and well-ventilated place

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking
  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

Crystal-clear special glue to stick all the common hard plastics such as ABS, acrylic, plexiglass, and hard-PVC, also in combination with wood, paper, metal, glass and ceramics. Resistant to water, oil and dilute acids and alkalis.

This text is machine translated.

Features

  • Resistant to water, oil and dilute acids and alkalis.
  • For all common hard plastics.

More interesting products

(*All information is plus legal VAT)