• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Hot melt glue sticks 11 mm Transparent 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 29.98)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hot glue cartridges HT 80

  • Transparent and elastic

Technical specifications

Product type

Hot melt glue sticks

(Ø)

11 mm

Factory colour

Transparent

Content

10 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 478798 UHU Hot melt glue sticks 11 mm Transparent 10 pc(s)

Description

The transparent UHU hot glue cartridges HT 80, round, 11 mm diameter, are elastic and suitable for DIY, repairs, fixing, and sealing in connection with all adhesive materials.

Features

  • Suitable for: visible glue joints and elastic materials
  • Not suitable for: soft PVC, PE, PP, styrofoam.

Scope of delivery

  • 10 cartridges, 50 g each.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.