• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU PLAST SPECIAL Model kit glue 45880 30 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

249 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 299.67)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plast special adhesive

  • For the smallest and hard-to-reach glue
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

For sticking polystirene parts and a variety of other plastics

Product type

Model kit glue

Adhesive features

Dosing nozzle

Not suitable for

Styrofoam, PE, PP

Material suitability

Plastic

Content

30 g

Documents & Downloads

Security datasheet

Security datasheet 478789 UHU PLAST SPECIAL Model kit glue 45880 30 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

UHU plast special is a special adhesive for gluing of polystirene parts and a variety of other plastics in modeling. The very fine metal cannula allows an economical and precise adhesive application, even at places difficult to access. UHU plast special is very thin liquid and forms a tough reading tables a, crystal-clear adhesive film.

This text is machine translated.

Features

  • The fine metal needle is a particularly economical, accurate adhesive application is possible.
  • High adhesive strength by preservatives could etch the plastic surface (welding on cold way)
  • The liquid synthetic resin adhesive forms a tough reading tables a, crystal-clear adhesive film
  • Particularly suitable for hard-to-reach glue
  • Bottle with fine dosing tip.

More interesting products

(*All information is plus legal VAT)