• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Plus Schnellfest Two-component adhesive 45740 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

268 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 539.80)
€ 28.99
-7 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-component epoxy resin adhesive plus quickly

  • Aging and moisture resistant adhesion
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Metals, glass, porcelain, ceramic, wood, marble, stone, concrete, hard-wearing thermosetting plastic, glass-fiber reinforced plastics, hard-PVC, rubber, hard foam plastics, for example styrofoam

Product type

Two-component adhesive

Not suitable for

Glass, PE, PP

Processing time

5 minutes

Material suitability

Metal

Glass

Ceramic

Wood

Stone

Concrete

Plastic

Content

50 ml

Documents & Downloads

Security datasheet

Security datasheet 478722 UHU Plus Schnellfest Two-component adhesive 45740 50 ml

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

UHU PLUS QUICK HARD is a solvent-free, transparent hardening 2K-adhesive of epoxy resin. It enables high-strength and fast bonding connections to almost all all solid materials. UHU PLUS QUICK HARD can be changed by adding fillers, such as wood flour, aluminum finish, quartz flour, etc. in appearance and the consistency change and can thus be used for a wide range of applications.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)