• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Poly Max® Industrial glue Factory colour Transparent 47235 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UHU POLY MAX adhesive fitting 10 SEK IMMEDIATELY Power transparent, 300g cartridge

  • High initial adhesion
  • Very quick growth in strength
  • Crystal clear
  • Very high final strength after only 4 hours
  • Permanently elastic
  • Can be used in indoor and protected outdoor area.
  • Can be painted (test first)
  • Crack-filling
  • Temperature resistant from --40°C to +100°C.
  • Waterproof and weatherproof
  • 100% adhesive (does not deform)
  • Sticks even to slightly damp surfaces
  • Solvent-free
  • Sticks very well even without primer
  • Acid-free and odorless

Technical specifications

Product type

Industrial glue

Heat resistance

-40 °C and +100 °C

Factory colour

Transparent

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 3808063 UHU Poly Max® Industrial glue Factory colour Transparent 47235 1 pc(s)

Signal word

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Universal, crystal clear mounting adhesive and sealing compound based on a unique SMP technology, with a high initial adhesion and fast strength growth. For sticking, mounting and sealing of almost all (construction) materials on almost all surfaces (smooth, porous and pore-free surfaces). High initial adhesion. Crystal clear. Very fast.

This text is machine translated.

Features

  • Cartridge 300g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.