Bonding, sealing and repairing of porcelain, marble, earthenware and ceramic
Minimum order quantity: 1
Multiple: 1
€ 9.99*
1 kg = € 333.00
Documents & Downloads
Security datasheet
Security datasheet 631781 UHU PORZELLAN/KERAMIK Repair glue 47695 3 g
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children
Description
Special superglue for the super-fast and super-strong adhesion of Porcelain, ceramics, pottery, earthenware etc. each other and in combination with other materials. Ideal for small areas and small repairs.
This text is machine translated.
Description
Special superglue for the super-fast and super-strong adhesion of Porcelain, ceramics, pottery, earthenware etc. each other and in combination with other materials. Ideal for small areas and small repairs.
This text is machine translated.
What kind of Special Purpose Adhesives are you looking for?