Bonding, sealing and repairing of porcelain, marble, earthenware and ceramic
Minimum order quantity: 1
Multiple: 1
€ 9.99*
1 kg = € 333.00
Documents & Downloads
Security datasheet
Security datasheet 631785 UHU SCHUH & LEDER Repair glue 46680 30 g
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
Fast catching and flexible special adhesive for bonding of leather, rubber, metal, textiles and many plastics. Ideal for the adhesion of the soles of shoes, boots, and paragraphs as well as repairs on belts. The zahelastische adhesive film levels material voltages and is water-resistant and heat-resistant.
This text is machine translated.
Features
Fast catching and flexible special adhesive
For leather and rubber, used in conjunction with other materials
Ideal for bonding of shoe soles and heels as well as repairs of shoes, Stiefelln, belts.
Description
Fast catching and flexible special adhesive for bonding of leather, rubber, metal, textiles and many plastics. Ideal for the adhesion of the soles of shoes, boots, and paragraphs as well as repairs on belts. The zahelastische adhesive film levels material voltages and is water-resistant and heat-resistant.
This text is machine translated.
Features
Fast catching and flexible special adhesive
For leather and rubber, used in conjunction with other materials
Ideal for bonding of shoe soles and heels as well as repairs of shoes, Stiefelln, belts.
What kind of Special Purpose Adhesives are you looking for?