• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU TEXTIL Special purpose adhesive 48665 20 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 199.50)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special adhesive textile

  • Schnellabbindender textile adhesive
  • Washing and cleaning-resistant
  • Dries transparent and flexible
  • Without solvent

Technical specifications

Suitable for

Sticks Cotton, jeans, Linen, felt and coconut fiber as well as cotton blended fabric with each other or with wood and leather

Product type

Special purpose adhesive

Adhesive features

Water-resistant

Material suitability

Cotton

Content

20 g

Factory colour

White

Documents & Downloads

Security datasheet

Security datasheet 631777 UHU TEXTIL Special purpose adhesive 48665 20 g

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

UHU textile Special adhesive for bonding of cotton, cotton blended fabric, jeans, Linen, felt and coconut fiber with each other or with wood and leather. Particularly suitable for the seams of substances and repairing of holes and cracks in clothing, decorative and upholstery fabrics. It is ideal for use in the hobby for repairing of sun loungers, tents, beach chairs, etc. The white UHU textile special adhesive cures transparently, is very flexible, machine washable up to 90°C and can both be ironed as well as chemically cleaned. You overpress after drying (approx. 30 min.) increases the cleaning and washing resistance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)