
Highlights & Details
Helmet bulb UK 2 AA eLED IT
- The life span of the eLED approx. 10,000 hours.
- Can be operated well even with gloves
- 100 % water and dust-proof
Technical specifications
- Product type
Helmet light
- Ex Zoning
1
- Factory colour
Neon yellow
- Dim
(L x W x H) 108 x 40 x 35 mm
- ATEX no.
II 2G Ex ib IIC T4 GB / II 2D Ex ib IIIC T60°C IP 6X Db
- LEDs
1
- Weight
96 g
- Weight, information
incl. batteries
- Light duration (high)
15 h
- Bulb type
LED (monochrome)
- Illumination range (high)
65 m
- Luminous flux (range)
50 lm - 99.9 lm
- Luminous flux (high)
70 lm
- Material
ABS plastic
- Width
40 mm
- Height
35 mm
- Length
108 mm
IP67
- Power supply (LOV)
battery-powered
- Waterproof
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1646363 UK Underwater Kinetics UK 2AA eLED ES Helmet light Ex Zoning: 1 70 lm 65 m
Warranty Terms
Warranty Terms 1646363 UK Underwater Kinetics UK 2AA eLED ES Helmet light Ex Zoning: 1 70 lm 65 m
Description
This text is machine translated.
Features
- Robust ABS-casing, not electrically conductive, corrosion resistant
- Pressure Compensating valve
- Simplified battery replacement by special rocker
- Waterproof up to 3m.
- Rubber-coated front switch "ON/OFF".
Scope of delivery
- Helmet bulb UK 2 AA eLED IT
- 2 x AA batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 155.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































