• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UK Underwater Kinetics UK 2AA eLED ET Helmet light Ex Zoning: 1 70 lm 65 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Helmet bulb UK 2 AA eLED ET

  • The life span of the eLED approx. 10,000 hours.
  • Can be operated well even with gloves
  • 100 % water and dust-proof
  • The image shows a yellow hexagonal sign with a black 'Ex' symbol, which indicates areas with explosion hazards.

Technical specifications

Product type

Helmet light

Ex Zoning

1

Factory colour

Neon yellow

Dim

(L x W x H) 108 x 40 x 35 mm

ATEX no.

II 2G Ex ib IIC T4 GB / II 2D Ex ib IIIC T60°C IP 6X Db

LEDs

1

Weight

96 g

Weight, information

incl. batteries

Light duration (high)

15 h

Bulb type

LED (monochrome)

Illumination range (high)

65 m

Luminous flux (range)

50 lm - 99.9 lm

Luminous flux (high)

70 lm

Material

ABS plastic

Width

40 mm

Height

35 mm

Length

108 mm

IP67

Power supply (LOV)

battery-powered

Waterproof

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1646362 UK Underwater Kinetics UK 2AA eLED ET Helmet light Ex Zoning: 1 70 lm 65 m

Warranty Terms

Warranty Terms 1646362 UK Underwater Kinetics UK 2AA eLED ET Helmet light Ex Zoning: 1 70 lm 65 m

Description

Modern LED technology from UK, packed in an incredibly small, bright and light helmet lamp. Equipped with special eLEDs. About twice as much light power as the old UK 4 AA Xenon and the highly reduced size and the current explosion. An electronics keeps the luminous intensity on a constant level and provides for the entire duration of burning for a bright beam of light. The lamp fits in the existing helmet holder.

This text is machine translated.

Features

  • Robust ABS-casing, not electrically conductive, corrosion resistant
  • Pressure Compensating valve
  • Simplified battery replacement by special rocker
  • Waterproof up to 3m.
  • Rubberized Rear Switch "On/Off".

Scope of delivery

  • Helmet bulb UK 2 AA eLED ET
  • 2 x AA batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)