• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UltiMaker 1615 Filament PLA 2.85 mm 750 g Orange 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 65.32)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Urround / Sound Processor maker PLA filament for urround / Sound Processor Maker 3 Orange 750 g

  • Developed for the urround / Sound Processor Maker 3
  • With its own Cura Profile
  • Harmonizes with PVA Support Material

Technical specifications

Product type

Filament

Filament material

PLA

Filament Ø

2.85 mm

Filament colour

Orange

Heated bed required

Yes

Printing temperature (min.)

195 °C

Max. printing temperature

240 °C

Weight

750 g

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 1664288 UltiMaker 1615 Filament PLA 2.85 mm 750 g Orange 1 pc(s)

Description

The urround / Sound Processor Maker PLA filament is made of biodegradable raw materials. In addition, the specially designed for the urround / Sound Processor maker devices developed material, simply and reliably. At the same time with the launch of the urround / Sound Processor maker published a new version, the filament Cura provides its own material profiles for different requirements. The urround / Sound Processor Maker PLA can also be processed easily from other FDM-printers. In addition, the PLA filament blends perfectly with the urround / Sound Processor Maker PVA-material. PVA is a water-soluble support material, according to the pressure in a water bath completely remove. This combination allows you to construct your 3D model without geometrical limitations and print.

This text is machine translated.

Scope of delivery

  • Coil with NFC chip.

More interesting products

(*All information is plus legal VAT)