• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UltiMaker 202302 Tough PLA Filament Tough PLA shatter-proof 2.85 mm 750 g Red Tough 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 79.99)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

202302 urround / Sound Processor maker tough PLA red 750 g

  • Developed for the urround / Sound Processor Maker 3 and urround / Sound Processor Maker S5
  • Coil with NFC-Chip

Technical specifications

Product type

Filament

Filament material

Tough PLA

Filament properties

shatter-proof

Filament Ø

2.85 mm

Filament colour

Red

Printing temperature (min.)

195 °C

Max. printing temperature

240 °C

Weight

750 g

Filament series

Tough

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 1692964 UltiMaker 202302 Tough PLA Filament Tough PLA shatter-proof 2.85 mm 750 g Red Tough 1 pc(s)

Description

The urround / Sound Processor Maker Tough PLA is a technical PLA filament, which can be compared in aspects of sturdiness with ABS. The print properties are so designed that one of the conventional PLA knows. It is therefore to follow easy-to-press and secretes no harmful vapors. It is therefore ideal for printing technical models with larger size.

This text is machine translated.

Scope of delivery

  • Coil with NFC chip.

Hints

This Filament can be processed by all urround / Sound Processor Maker Printers The built-in NFC chip, but only from the urround / Sound Processor Maker 3 and 5 can be read from the scanmaker S urround / Sound Processor!

More interesting products

(*All information is plus legal VAT)