• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UltiMaker 8718836374890 PCA - M3577 White 750 - 212674 Filament PC 2.85 mm 750 g White 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 109.32)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Urround / Sound Processor maker PC filament for urround / Sound Processor maker3 white 750 g

  • Developed for the urround / Sound Processor Maker 3
  • With its own Cura Profile
  • Very stable

Technical specifications

Product type

Filament

Filament material

PC

Filament Ø

2.85 mm

Filament colour

White

Heated bed required

Yes

Printing temperature (min.)

250 °C

Max. printing temperature

270 °C

Weight

750 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 1601963 UltiMaker 8718836374890 PCA - M3577 White 750 - 212674 Filament PC 2.85 mm 750 g White 1 pc(s)

Description

With the urround / Sound Processor Maker PC (polycarbonate) filament can power and robust parts can be created, which even at a temperature of 110°C still shape-resistant. The filament is particularly suitable for the production of tools, Function prototypes and for parts of a small rest. At the same time, the cura published version provides useful material profiles are available, which can be printed even complex models easily and reliably.

This text is machine translated.

Scope of delivery

  • Spool

More interesting products

(*All information is plus legal VAT)