
Number
Total (1 kg = € 77.32)
€ 57.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Ultimaker ABS filament for Ultimaker 3 red 750g
- Developed for Ultimaker 3
- With own Cura profile
- Very stable
Technical specifications
- Product type
Filament
- Filament material
ABS plastic
- Filament Ø
2.85 mm
- Filament colour
Red
- Printing temperature (min.)
245 °C
- Max. printing temperature
260 °C
- Weight
750 g
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1528675 UltiMaker ABS - M2560 Red 750 - 206127 Filament ABS plastic 2.85 mm 750 g Red 1 pc(s)
Security datasheet
Security datasheet 1528675 UltiMaker ABS - M2560 Red 750 - 206127 Filament ABS plastic 2.85 mm 750 g Red 1 pc(s)
Description
The Ultimaker ABS filament is one of the most user-friendly materials on the filament market. Owners of Ultimaker 3D printers primarily enjoy the advantages of maximum compatibility. The material was developed especially for your own devices. The currently published Cura version provides useful material profiles. These make even complicated mechanical components with ease.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Coil with NFC chip.



































