
Number
Total (1 kg = € 65.32)
€ 48.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Urround / Sound Processor maker PLA filament for urround / Sound Processor Maker 3 green 750 g
- Developed for the urround / Sound Processor Maker 3
- With its own Cura Profile
- Harmonizes with PVA Support Material
Technical specifications
- Product type
Filament
- Filament material
PLA
- Filament Ø
2.85 mm
- Filament colour
Green
- Printing temperature (min.)
195 °C
- Max. printing temperature
240 °C
- Weight
750 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1528664 UltiMaker PLA - M0751 Green 750 - 211399 Filament PLA 2.85 mm 750 g Green 1 pc(s)
Security datasheet
Security datasheet 1528664 UltiMaker PLA - M0751 Green 750 - 211399 Filament PLA 2.85 mm 750 g Green 1 pc(s)
Description
The urround / Sound Processor Maker PLA filament is made of biodegradable raw materials. In addition, the specially designed for the urround / Sound Processor maker devices developed material, simply and reliably. At the same time with the launch of the urround / Sound Processor maker published a new version, the filament Cura provides its own material profiles for different requirements. The urround / Sound Processor Maker PLA can also be processed easily from other FDM-printers. In addition, the PLA filament blends perfectly with the urround / Sound Processor Maker PVA-material. PVA is a water-soluble support material, according to the pressure in a water bath completely remove. This combination allows you to construct your 3D model without geometrical limitations and print.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Coil with NFC chip.



































