
Number
Total (1 kg = € 65.32)
€ 48.99
incl. VAT
14-day return policy included
Highlights & Details
Ultimaker PLA filament for Ultimaker 3 Pearl white 750g
- Developed for Ultimaker 3
- With own Cura profile
- Harmonised with PVA support material
Technical specifications
- Product type
Filament
- Filament material
PLA
- Filament Ø
2.85 mm
- Filament colour
Pearl white
- Printing temperature (min.)
195 °C
- Max. printing temperature
240 °C
- Weight
750 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1528672 UltiMaker PLA - M0751 Pearl White 750 - 211399 Filament PLA 2.85 mm 750 g Pearl white 1 pc(s)
Security datasheet
Security datasheet 1528672 UltiMaker PLA - M0751 Pearl White 750 - 211399 Filament PLA 2.85 mm 750 g Pearl white 1 pc(s)
Description
The Ultimaker PLA filament is produced from biodegradable raw materials. Moreover, the material developed especially for the Ultimaker devices can be printed easily and reliably. At the same time as the launch of the filament, Ultimaker released a new version of Cura, which provides its own material profiles for different requirements. The Ultimaker PLA can also be processed by other FDM printers without any problem. Moreover, PLA filament harmonizes perfectly with Ultimaker PVA material. PVA is a water-soluble support material that can be removed completely after printing in a water bath. This combination allows you to design and print your 3D model without any geometrical constraints.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Coil with NFC chip.



































