
Number
Total (1 kg = € 65.32)
€ 48.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Ultimaker PLA filament for Ultimaker 3 yellow 750g
- Developed for Ultimaker 3
- With own Cura profile
- Harmonised with PVA support material
Technical specifications
- Product type
Filament
- Filament material
PLA
- Filament Ø
2.85 mm
- Filament colour
Yellow
- Printing temperature (min.)
195 °C
- Max. printing temperature
240 °C
- Weight
750 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1528671 UltiMaker PLA - M0751 Yellow 750 - 211399 Filament PLA 2.85 mm 750 g Yellow 1 pc(s)
Security datasheet
Security datasheet 1528671 UltiMaker PLA - M0751 Yellow 750 - 211399 Filament PLA 2.85 mm 750 g Yellow 1 pc(s)
Description
The Ultimaker PLA filament is produced from biodegradable raw materials. Moreover, the material developed especially for the Ultimaker devices can be printed easily and reliably. At the same time as the launch of the filament, Ultimaker released a new version of Cura, which provides its own material profiles for different requirements. The Ultimaker PLA can also be processed by other FDM printers without any problem. Moreover, PLA filament harmonizes perfectly with Ultimaker PVA material. PVA is a water-soluble support material that can be removed completely after printing in a water bath. This combination allows you to design and print your 3D model without any geometrical constraints.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Coil with NFC chip.



































