• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UltiMaker PMUM-1006-001 TPU95A Filament TPU 2.85 mm 700 g Red 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 149.99)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Ultimaker TPU95A red 2.85 mm 700 g

  • Excellent abrasion resistance
  • High impact strength
  • Shore A-hardness 95
  • Elongation at break 580%
  • Corrosion-resistant

Technical specifications

Product type

Filament

Filament material

TPU

Filament Ø

2.85 mm

Filament colour

Red

Weight

700 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364114 UltiMaker PMUM-1006-001 TPU95A Filament TPU 2.85 mm 700 g Red 1 pc(s)

Description


TPU 95A: Versatile and flexible 3D printing filament for industrial applications
TPU 95A is a versatile filament suitable for numerous industrial manufacturing projects requiring both rubber and plastic properties. This semi-flexible and chemical-resistant filament is characterized by strong coat adhesion and can be printed easily and quickly than other TPU filaments.

Main featuresExcellent wear and tear resistance: Longevity and resistance to wear.
High impact resistance: Robust and resistant to mechanical loads.
Shore A hardness of 95: Provides the perfect balance between flexibility and hardness.
High elongation (up to 580%): Allows for significant stretch before the material breaks.
Good corrosion resistance: Resists many industrial oils and chemicals.

Application areasFunctional prototypes: Ideal for pre-production design testing.
Handles and guides: Provides a secure and comfortable hold.
Joints and sleeves: Flexibility and durability for moving parts.
Click systems and protective housing: Ruggedness and protection for sensitive components.

RestrictionsNot suitable for food contact and in vivo applications: Not biocompatible or food safe.
Not for long-term UV and/or moisture immersion: Avoid applications that require permanent exposure to UV light or moisture.
Joints and sleeves: Flexibility and durability for moving parts.

Flexible adaptation to your needs
Use the versatile and flexible features of TPU 95A for the S-series to adapt to the geometry of existing parts or to design standalone components.

Chemical resistance
TPU filament is Ideal for 3D printing of parts that need to retain structural and surface properties even in mechanically or chemically demanding environments.

Perfect for end application parts
Ultimaker TPU 95A is suitable for both prototypes and end products and allows prototypes to be tested with the same material properties as the production part.

TPU 95A is the preferred filament for industrial applications requiring flexibility, durability and chemical resistance. With its outstanding mechanical properties and ease of processing, it is an excellent choice for a variety of manufacturing projects.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)