• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UltiMaker PVA - M0952 Natural 350 - 206127 Filament PVA 2.85 mm 350 g Transparent 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 171.40)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ultimaker PVA filament for Ultimaker 3 transparent 350 g.

  • Developed for Ultimaker 3
  • Water soluble

Technical specifications

Product type

Filament

Filament material

PVA

Filament Ø

2.85 mm

Filament colour

Transparent

Weight

350 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1528693 UltiMaker PVA - M0952 Natural 350 - 206127 Filament PVA 2.85 mm 350 g Transparent 1 pc(s)

Security datasheet

Security datasheet 1528693 UltiMaker PVA - M0952 Natural 350 - 206127 Filament PVA 2.85 mm 350 g Transparent 1 pc(s)

Description

The new Ultimaker PVA material is water-soluble filament and is specially developed as support material for Ultimaker 3. PVA is used exclusively as support material, which disappears completely after the printing process after it has spent some time in a water bath. As a result, the filament can only be used with Dual extruders FDM printers. The great advantage of PVA is that a designer does not have to consider any geometric limitations when creating a 3D model. The material harmonizes perfectly with the Ultimaker PLA and nylon filaments. Cura has its own material profiles for these combinations. In our opinion, the Ultimaker 3 is currently the best address in desktop FDM printing for printing highly complex 3D-models.

This text is machine translated.

Scope of delivery

  • Spool

More interesting products

(*All information is plus legal VAT)