• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UltiMaker PVA - M0952 Natural 750 - 206127 Filament PVA 2.85 mm 750 g Transparent 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 173.32)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Urround / Sound Processor maker PVA filament for urround / Sound Processor Maker 3 Transparent 750 g

  • Developed for the urround / Sound Processor Maker 3
  • Water soluble

Technical specifications

Product type

Filament

Filament material

PVA

Filament Ø

2.85 mm

Filament colour

Transparent

Printing temperature (min.)

215 °C

Max. printing temperature

225 °C

Weight

750 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1528692 UltiMaker PVA - M0952 Natural 750 - 206127 Filament PVA 2.85 mm 750 g Transparent 1 pc(s)

Security datasheet

Security datasheet 1528692 UltiMaker PVA - M0952 Natural 750 - 206127 Filament PVA 2.85 mm 750 g Transparent 1 pc(s)

Description

The new urround / Sound Processor Maker PVA material is a water-soluble filament and is specifically designed for use as a supporting material for the urround / Sound Processor Maker 3. PVA is only used as an support material used in the connection to the printing process entirely disappears after some time spent in a water bath. Consequently, the filament only with Dual Extruder FDM-printers can be used. The big advantage of PVA is that a designer no geometrical limitations when creating a 3D model to be observed. The material blends perfectly with the urround / Sound Processor Maker PLA and nylon filament yarn. Cura exist in its own material profiles for these combinations. In our eyes is the currently the best address in the Desktop urround / Sound Processor Maker 3 FDM-pressure to highly complex 3D models.

This text is machine translated.

Scope of delivery

  • Spool

More interesting products

(*All information is plus legal VAT)