PVA can be removed up to 4x fasterLow effort, higher productivityRelaxed working
Technical specifications
Container volume 13.7 liters (3.6 US gal)Maximum part size 200 x 230 x 165 mm (7.8 x 9 x 6.4 in)Supported materials: Optimised for PLA and PVA Also suitable for PETG, Tough PLA, Nylon or CPE in combination with PVA (also supports equivalent third party materials) Supported solvents: WaterRotor speed 225 rpm (normal), 100 rpm (low)Operating noise up to 50 dBA
Type
PVA Removal Station
Product type
Cleaner
Documents & Downloads
Datasheet
Datasheet 2705980 UltiMaker PVA Removal Station
User & Safety Instructions
User & Safety Instructions 2705980 UltiMaker PVA Removal Station
Description
Simple post-processing. Faster partsCreate complex parts and impressive prototypes faster and easier with the Ultimaker PVA removal station. The sophisticated station with magnetic rotor and adjustable speed resolves PVA support material within a few hours. You just need to add water. As part of the Ultimaker 3D printing platform, this complete solution enables faster design iterations with minimal operator time.Benefits of the Ultimaker PVA removal stationRemove PVA up to 4 times faster: The Ultimaker PVA Removal Station provides a high-speed resolution process driven by a magnetic rotor. Compared to motionless water in an improvised container, this circulation removes PVA up to 4 times faster ? Even from hard-to-reach cavities of complex designs. Keep your parts in your hand as quickly as possible.Low effort, increased productivity: The Ultimaker PVA Removal Station is a complete solution: It reduces the operating effort by 80% compared to an improvised PVA Removal solution and requires only minimal maintenance and cleaning, focus on more important tasks, while the post-processing of 3D printing is done by itself.Relaxed working: Less effort, less clutter and totally relaxed working: The reliable, user-friendly and easy-to-monitor PVA Removal Station makes it possible. Simply press the start button and let the station do its work. You can continue to work relaxed while waiting for a high-quality final result.
This text is machine translated.
Features
A magnetic rotor circulates water alternately in different directions, so that the water reaches all cavities of a pressure and the PVA is removed as effectively as possible.A sink ensures that the pressure remains in place and is completely under water. This allows an effective and efficient PVA distance. Basket dimensions: 200 x 230 x 165 mm (7.8 x 9 x 6.4 in)Adjust the rotor speed to your pressure: Normal speed for ordinary pressures and slowly for fragile or sensitive parts.With transparent, illuminated containers, you can easily track the PVA distance and immediately see when your part is ready.The detachable ergonomically shaped container and magnetic rotor make cleaning easy, so you can concentrate on your work.PVA Removal Station allows you to remove PVA without harmful chemicals or additives. You only need tap water and can safely dispose of it after the process is completed.A lid (which can also be used as a tray for printing), the parking position of the sink and the spout in the container make it easy for you to keep your work environment clean and tidy.
Simple post-processing. Faster partsCreate complex parts and impressive prototypes faster and easier with the Ultimaker PVA removal station. The sophisticated station with magnetic rotor and adjustable speed resolves PVA support material within a few hours. You just need to add water. As part of the Ultimaker 3D printing platform, this complete solution enables faster design iterations with minimal operator time.Benefits of the Ultimaker PVA removal stationRemove PVA up to 4 times faster: The Ultimaker PVA Removal Station provides a high-speed resolution process driven by a magnetic rotor. Compared to motionless water in an improvised container, this circulation removes PVA up to 4 times faster ? Even from hard-to-reach cavities of complex designs. Keep your parts in your hand as quickly as possible.Low effort, increased productivity: The Ultimaker PVA Removal Station is a complete solution: It reduces the operating effort by 80% compared to an improvised PVA Removal solution and requires only minimal maintenance and cleaning, focus on more important tasks, while the post-processing of 3D printing is done by itself.Relaxed working: Less effort, less clutter and totally relaxed working: The reliable, user-friendly and easy-to-monitor PVA Removal Station makes it possible. Simply press the start button and let the station do its work. You can continue to work relaxed while waiting for a high-quality final result.
This text is machine translated.
Features
A magnetic rotor circulates water alternately in different directions, so that the water reaches all cavities of a pressure and the PVA is removed as effectively as possible.A sink ensures that the pressure remains in place and is completely under water. This allows an effective and efficient PVA distance. Basket dimensions: 200 x 230 x 165 mm (7.8 x 9 x 6.4 in)Adjust the rotor speed to your pressure: Normal speed for ordinary pressures and slowly for fragile or sensitive parts.With transparent, illuminated containers, you can easily track the PVA distance and immediately see when your part is ready.The detachable ergonomically shaped container and magnetic rotor make cleaning easy, so you can concentrate on your work.PVA Removal Station allows you to remove PVA without harmful chemicals or additives. You only need tap water and can safely dispose of it after the process is completed.A lid (which can also be used as a tray for printing), the parking position of the sink and the spout in the container make it easy for you to keep your work environment clean and tidy.