
Ultimea Projector Poseidon E100 DLP 1800 ANSI lumen 1920 x 1080 Full HD Wi-Fi, Smart System, integrated apps

Highlights & Details
Ultimea Projector Poseidon E100 DLP
- ANSI lumen: 1800 ANSI lumen
- Wi-Fi, Smart System, integrated apps
Technical specifications
- Capacity of projection area 508 - 7620 mm (20 - 300")
- Projector brightness 1800 ANSI lumens
- Projector native resolution: 1080p (1920x1080)
- Contrast ratio 400:1
- HDMI version 2.0
- Installed operating system: Google TV
- Market positioning: Home theater
- Product type: Standard throw projector
- Power source: Direct current
- Product type
Projector
- Technology
DLP
- Range of use
Home projector
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
1800 ANSI lumen
- Image format
16:9
- Beamer features
Wi-Fi
Smart System, integrated apps
- Max. bulb life
30000 h
- No. of HDMI ports
1 x
- Connections
HDMI
USB Type A
Built-in Wi-Fi
- Max. operating noise
25 dB
- Dim
(W x H x D) 198 x 187 x 155 mm
- Width
198 mm
- Height
187 mm
- Depth
155 mm
- Weight
2.39 kg
- Factory colour
Black
- Power consumption (ON)
120 W
- Memory capacity
8 GB
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
20 W
2 GB
- Wi-Fi
Yes
- UKCA
yes
- Miracast
yes
- Ethernet LAN
yes
- Remote control included
yes
- Offset
100 %
- Number of built-in speakers
2
- S/PDIF out port
yes
- DC-in jack
yes
- DVI port
no
- USB 2.0 Type-A ports quantity
2
- Built-in speaker(s)
yes
- Full HD
yes
- Card reader integrated
no
- AUX in
yes
- Zoom capability
yes
- 3D
yes
- Package weight
3.7 kg
- Mini-USB 2.0 ports quantity
1
- Built-in display
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767940 Ultimea Projector Poseidon E100 DLP 1800 ANSI lumen 1920 x 1080 Full HD Wi-Fi, Smart System, integrated apps
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





