
Ultimea Projector Poseidon E40 LCD 1000 ANSI lumen Wi-Fi, Built-in speaker, Remote included, Mini projector

Highlights & Details
Ultimea Projector Poseidon E40 LCD
- ANSI lumen: 1000 ANSI lumen
- Wi-Fi, Built-in speaker, Remote included, Mini projector
Technical specifications
- Capacity of projection area 2032 - 3048 mm (80 - 120")
- Projector brightness 1000 ANSI lumens
- Projector native resolution: 4K (4096X2400)
- Contrast ratio 2000:1
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Installed operating system: Android™ TV
- Market positioning: Portable
- Product type: Standard throw projector
- Power source: Direct current
- Product type
Projector
- Technology
LCD
- Range of use
Portable projector
- ANSI lumen
1000 ANSI lumen
- Image format
16:9
- Beamer features
Wi-Fi
Built-in speaker
Remote included
Mini projector
- No. of HDMI ports
1 x
- Connections
Built-in Wi-Fi
HDMI
- Max. operating noise
30 dB
- Dim
(W x H x D) 211 x 174 x 281 mm
- Width
211 mm
- Height
174 mm
- Depth
281 mm
- Weight
3.15 kg
- Factory colour
Grey
- Power consumption (ON)
150 W
- Memory capacity
8 GB
- Audio power (max.)
20 W
1 GB
- Wi-Fi
Yes
- UKCA
yes
- Remote control included
yes
- Number of built-in speakers
2
- DC-in jack
yes
- DVI port
no
- Built-in speaker(s)
yes
- Full HD
yes
- Card reader integrated
no
- Smart projector
yes
- Zoom capability
yes
- Package weight
4.5 kg
- Built-in display
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767939 Ultimea Projector Poseidon E40 LCD 1000 ANSI lumen Wi-Fi, Built-in speaker, Remote included, Mini projector
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






