• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Undervoltage trigger Multicolour 230 ABB 1SAM201904R1005

Product type
Undervoltage trigger
Nominal voltage
230
Operating voltage
240
Factory colour
Multicolour
Type of electric connection
Screw connection
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of contacts as changer: 0
  • Electrical connection type: Screw connection
  • Suitable for load switches: No.
  • Suitable for overload relays: No.
  • Suitable for motor protection switch: Yes
  • Delayed: No.
  • Rated control supply voltage US at 50 Hz AC: 230;;230
  • Rated control supply voltage US at AC 60 Hz: 240;;240
  • Rated control supply voltage US for DC: 0;;0
  • Operating voltage type: AC
  • Number of contacts as NC contact: 0
  • Number of contacts as NO contact: 0
  • Suitable for circuit breakers: No.
Product type

Undervoltage trigger

Operating voltage

240

Nominal voltage

230

Factory colour

Multicolour

Screw connection

230-230 V

240-240 V

AC

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325044 Undervoltage trigger Multicolour 230 ABB 1SAM201904R1005

User & Safety Instructions

User & Safety Instructions 2325044 Undervoltage trigger Multicolour 230 ABB 1SAM201904R1005

Description

UA1-230 undervoltage release 230 V 50 Hz / 240 V 60 Hz

This text is machine translated.