• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Undervoltage trigger Schneider Electric M9A26969

Product type
Undervoltage trigger
Rated voltage
230 V
Installed at the factory
FALSE
Width in number of modular spacings
1
Number of fault-signal switches
0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Undervoltage trigger

230 V

FALSE

1

0

Miniature circuit breaker (MCB)

Under voltage coil

AC

0

0

0

FALSE

4

63

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2934054 Undervoltage trigger Schneider Electric M9A26969

Datasheet 2934054 Undervoltage trigger Schneider Electric M9A26969

User & Safety Instructions

User & Safety Instructions 2934054 Undervoltage trigger Schneider Electric M9A26969

Information

Information 2934054 Undervoltage trigger Schneider Electric M9A26969

Information 2934054 Undervoltage trigger Schneider Electric M9A26969

Information 2934054 Undervoltage trigger Schneider Electric M9A26969

Information 2934054 Undervoltage trigger Schneider Electric M9A26969

Description

Undervoltage release MNx Multi 9 OEM. Operating voltage (Ue) 230V AC. Activation of the associated device by opening the control circuit. A drop in the supply voltage will not trigger the corresponding device. A blocking push button control allows the protected circuit to be set to a safety state. With mechanical status indicator (red) on the front. Fail-safe emergency-off function. Insensitive to changes in the control circuit voltage for improved operational continuity. The undervoltage release MNx fulfills the following standard IEC/EN 60947-1.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)