• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Uni-T MSO2104X Digital 100 MHz 5 GS/s 100 MP Mixed signal (MSO) 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNI-T MSO2104X Digital oscilloscope 100 MHz 4+16 channel MSO ready 5 GSa/s 100 Mpts 10.1″ capacitive touch screen digital memory (DSO)

  • 100 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

100 MHz

Channel sample rate

5 GS/s

Screen size

10.1 inch

Oscilloscope features

Mixed signal (MSO)

No. of analogue inputs

4

Manufacturer's standards (no certificate)

No. of digital inputs (max.)

16

Channel memory depth

100 MP

Type

MSO2104X

Documents & Downloads

Datasheet

Datasheet 3399984 Uni-T MSO2104X Digital 100 MHz 5 GS/s 100 MP Mixed signal (MSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3399984 Uni-T MSO2104X Digital 100 MHz 5 GS/s 100 MP Mixed signal (MSO) 1 pc(s)

User & Safety Instructions 3399984 Uni-T MSO2104X Digital 100 MHz 5 GS/s 100 MP Mixed signal (MSO) 1 pc(s)

User & Safety Instructions 3399984 Uni-T MSO2104X Digital 100 MHz 5 GS/s 100 MP Mixed signal (MSO) 1 pc(s)

Description

The UNI-T MSO2104X is a compact mixed signal oscilloscope with a bandwidth of up to 100 MHz, a sampling rate of 5 GSa/s and 100 Mpts memory depth, which combines power and cost-efficiency. Thanks to Ultra Phosphorus 3.0, it achieves a waveform acquisition rate of 2,000,000 WFMs/s, WAS enables the precise detection of rare anomalies. It supports 9 trigger modes and 9 serial bus decodes as well as powerful analysis functions such as spectrum analysis, power analysis, histograms, waveform recording and good/bad tests.

This text is machine translated.

Features

  • - 9-in-1 Integrated oscilloscope: Oscilloscope, logic analyzer, function/arbitrary signal generator, spectrum analyzer, protocol analyzer, Power analyzer, Bode-diagram analyzer, high-precision frequency meter, digital voltmeter
  • - Ultra Phosphorus 3.0: 8-channel parallel graphics mapping, up to 20 Gbps processing, 2,000,000 WFM/s acquisition rate, up to 1 µs Dead Time
  • - 54 types of measurements: Automatic voltage, frequency and phase measurements, advanced statistical functions, trend diagrams
  • Protocol decoding & triggering: Support for 9 protocols (UART, I2C, SPI, CAN, I2S), Real-time decoding of 200M data, simultaneous four-bus analysis
  • - Spectrum analyzer: 4M-point FFT, waterfall charts, automatic marker measurements, simultaneous 4-channel FFT calculation
  • Power analysis 6+: PSRR analysis, harmonic detection, switch-on current analysis, 12 additional power tests for system stability and energy efficiency

Scope of delivery

  • - MSO2104X (100 MHz, 5 GSa/s, 4 channels) x 1
  • - Power cable x 1
  • - USB cable x 1
  • - Passive probes (100 MHz) x4
  • - BNC-BNC passage line × 1
  • - BNC alligator clip cable (red & black) × 1
  • - Passive probes × 4
  • - Calibration certificate x 1
  • - Multilingual safety instructions x 1
  • - Brief instructions x 1

Hints

More models
- MSO2304X: 300 MHz bandwidth, 4 analog channels, 5 GSa/s sampling rate, 100 Mpts memory, 2,000,000 WWFMs/s waveform acquisition, 16 digital channels, with optional 50 MHz Dual channel generator.
- MSO2204X: 200 MHz bandwidth, 4 analog channels, 5 GSa/s sampling rate, 100 Mpts memory, 2,000,000 WWFMs/s waveform acquisition, 16 digital channels, with optional 50 MHz Dual channel generator.
Options
- MSO2000X-BW1MT3M: 100MHz upgrade to 300MHz bandwidth
- MSO2000X-BW1MT2M: 100MHz upgrade to 200MHz bandwidth
- MSO2000X-AWG: Dual 50 MHz Arbitrary Waveform Generator Option (Includes Bode Plot)
- MSO2000X-PWR: Power analysis option
- MSO2000X-BND: All Serial Bus Trigger and Decode Options (Including MSO2000X AUTO: Bundle and MSO2000X AUDIO)
- MSO2000X AUDIO: Audio Serial Bus Trigger and Analysis Option
- MSO2000X AUTO: Automotive Serial Bus Trigger and Decode Option (Including CAN, CAN-FD, LIN, FlexRay, SENT)
- MSO2000X-CAN: Automotive Serial Bus Trigger and Analysis Option (CAN)
- MSO2000X-CANFD: Automotive Serial Bus Trigger and Analysis Option (CAN-FD)
- MSO2000X-LIN: Automotive Serial Bus Trigger and Analysis Option (LIN)
- MSO2000X-Flex: Automotive serial bus trigger and analysis option (FlexRay)
- MSO2000X-SENT: Automotive Sensor Bus Trigger and Analysis Option (SENT)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.