More models
- MSO2304X: 300 MHz bandwidth, 4 analog channels, 5 GSa/s sampling rate, 100 Mpts memory, 2,000,000 WWFMs/s waveform acquisition, 16 digital channels, with optional 50 MHz Dual channel generator.
- MSO2104X: 100 MHz bandwidth, 4 analog channels, 5 GSa/s sampling rate, 100 Mpts memory, 2,000,000 WFMs/s waveform acquisition, 16 digital channels, with optional 50 MHz Dual channel generator.
Options
- MSO2000X-BW2MT3M: 200MHz upgrade to 300MHz bandwidth
- MSO2000X-AWG: Dual 50 MHz Arbitrary Waveform Generator Option (Includes Bode Plot)
- MSO2000X-PWR: Power analysis option
- MSO2000X-BND: All Serial Bus Trigger and Decode Options (Including MSO2000X AUTO: Bundle and MSO2000X AUDIO)
- MSO2000X AUDIO: Audio Serial Bus Trigger and Analysis Option
- MSO2000X AUTO: Automotive Serial Bus Trigger and Decode Option (Including CAN, CAN-FD, LIN, FlexRay, SENT)
- MSO2000X-CAN: Automotive Serial Bus Trigger and Analysis Option (CAN)
- MSO2000X-CANFD: Automotive Serial Bus Trigger and Analysis Option (CAN-FD)
- MSO2000X-LIN: Automotive Serial Bus Trigger and Analysis Option (LIN)
- MSO2000X-Flex: Automotive serial bus trigger and analysis option (FlexRay)
- MSO2000X-SENT: Automotive Sensor Bus Trigger and Analysis Option (SENT)