• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Unitec Tow ball hinge

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pull ball coupling 60 mm square

  • For connection between trailer and towing vehicle
  • For all standard ball couplings with 50 mm diameter
  • For rectangular draw pipes with up to 60 mm width

Technical specifications

  • The recommended tightening torque for the 4 fixing nuts (M10) is min. 15 Nm
  • After the first 450-600 miles (700-1000 km), the tight fit of the drawbar clutch and ball should be checked
Version

Connector ball

Accessories

Product type

Tow ball hinge

Design type

The coupling is plugged onto the drawbar and screwed together

Thread

M10

Thread length

90 mm

ECE type approval labels

E4-00-376

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773333 Unitec Tow ball hinge

Description

With the cartrend drawbar couplings, trailers can be prepared for connection with ball couplings on cars. The draw ball coupling on the trailer can be fitted to all rectangular draw pipes with a width of 60 mm. All required mounting holes for screw fastening on the clutch claw are already pre-drilled, WAS accelerates the installation.
The cartrend tow coupling for trailers is compatible with round trailer couplings, which have a diameter of 50 mm. Ball-head couplings are standard and accordingly widely used. Thus such a trailer is ready for the combination with most couplings on vehicles. The connection between the passenger car and trailer can be quickly detached and closed, because a large grip is available for operation. When clicked into place, this ensures that the coupling and ball head are firmly connected.

The cartrend towing coupling for trailers is compatible with passenger car trailer couplings with a maximum support load of 75 kg. Furthermore, the use on trailers up to an axle load of 750 kg is permitted. When coupling a trailer, the sticker near the handle is helpful. This indicates the wear limit for the clutch, so that it is immediately visible whether the connection between the trailer and the clutch is correctly and firmly seated.

This text is machine translated.