Quality: Best quality made of double reinforced, hardened glass.
Resistance: Consists of the steel ball drop test up to 1.8m.
Coating: Anti-fingerprint coating (oleophobic).
Protection: Scratch-resistant with additional reinforced edges.
Clarity: Ultra-clear and high resolution for flawless picture quality.
High touch sensitivity and exact fit.
Simple to install with the enclosed mounting kit.
Certification: Official "Designed for Samsung" certification.
Technical specifications
Product type
Case
Compatible with
Samsung
Compatible with
Galaxy S26 Ultra
Suitable for
17,5 cm (6,9")
Material
Glass
Suitable for
17,5 cm (6,9")
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3728815 Urban Armor Gear Case Samsung Galaxy S26 Ultra 24447611NA
Description
The double reinforced display protection made of hardened glass by uag was developed to protect your display against cracks, scratches and wear. It consists of a steel ball drop test from a height of up to 1.8 meters. The glass tested in practice, which can withstand the harshest use, offers a high-precision touch sensitivity and a flawless HD-surface clarity.
An oleophobic coating repels natural skin oils, thus preventing fingerprints and dirt retention that may affect image resolution. The custom-fit and housing-friendly safety glass offers simple screen protection. The perfect installation is child's play with the accompanying applicator kit.
This text is machine translated.
Description
The double reinforced display protection made of hardened glass by uag was developed to protect your display against cracks, scratches and wear. It consists of a steel ball drop test from a height of up to 1.8 meters. The glass tested in practice, which can withstand the harshest use, offers a high-precision touch sensitivity and a flawless HD-surface clarity.
An oleophobic coating repels natural skin oils, thus preventing fingerprints and dirt retention that may affect image resolution. The custom-fit and housing-friendly safety glass offers simple screen protection. The perfect installation is child's play with the accompanying applicator kit.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?